The Vishay S2J surface mount diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 1A. The diode's peak non-repetitive surge current is 50A and its reverse recovery time is 2000ns. The S2J is not RoHS compliant.
Vishay S2J technical specifications.
| Forward Current | 1.5A |
| Height | 2.24mm |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1A |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 2000ns |
| RoHS Compliant | No |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S2J to view detailed technical specifications.
No datasheet is available for this part.