Vishay S3A technical specifications.
| Package/Case | DO-214AB |
| Forward Current | 3A |
| Height | 2.42mm |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 2.5us |
| RoHS Compliant | No |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S3A to view detailed technical specifications.
No datasheet is available for this part.