Vishay S3A/9AT technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S3A/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
