The S3J/9T diode from Vishay features a maximum reverse voltage of 600V and can operate within a temperature range of -55°C to 150°C. It has a maximum reverse current of 10uA and a maximum surge current of 100A. The diode is packaged in an SMC case and is available in quantities of 3500 per reel. Note that this product is not RoHS compliant.
Vishay S3J/9T technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S3J/9T to view detailed technical specifications.
No datasheet is available for this part.