Vishay S3M-13 technical specifications.
| Capacitance | 40pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S3M-13 to view detailed technical specifications.
No datasheet is available for this part.