Vishay S4PG-E3/86A technical specifications.
| Package/Case | TO-277A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S4PG-E3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.