Quick Jump:
Technical Specifications
Vishay S4PG-E3/87A technical specifications.
General
Package/Case
TO-277A
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Max Reverse Current
10uA
Max Surge Current
100A
Package Quantity
6500
Packaging
Tape and Reel
Reverse Voltage
400V
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Vishay S4PG-E3/87A Datasheet
Download the complete datasheet for Vishay S4PG-E3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.