The SA100A-E3/1 is a transient voltage suppressor from Vishay with a clamping voltage of 162V and a maximum operating temperature of 175°C. It is available in a DO-204AC package and has a maximum surge current of 3.1A. The device operates within a temperature range of -55°C to 175°C and has a peak pulse power rating of 500W. It is a unidirectional component, suitable for use in applications requiring protection against voltage spikes.
Vishay SA100A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.1A |
| Operating Supply Voltage | 100V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA100A-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.