
The SA100CA/4 is a bidirectional transient voltage suppression diode with a reverse breakdown voltage of 111V and a reverse standoff voltage of 100V. It can handle a maximum surge current of 3.1A and a peak pulse power of 500W. The diode is packaged in a DO-204AC case and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 175°C and has a leakage current of 1uA.
Vishay SA100CA/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 162V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA100CA/4 to view detailed technical specifications.
No datasheet is available for this part.