Vishay SA10CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 18.8V |
| Clamping Voltage-Max | 17V |
| Direction | Bidirectional |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA10CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.