Vishay SA11/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 20.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.9A |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA11/73 to view detailed technical specifications.
No datasheet is available for this part.