The SA12/4 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 22V and a maximum operating temperature of 175°C. It has a maximum surge current of 22.7A and a peak pulse power of 500W. The device is available in a DO-204AC package and is mounted through a hole. It is designed to operate within a temperature range of -55°C to 175°C.
Vishay SA12/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22.7A |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA12/4 to view detailed technical specifications.
No datasheet is available for this part.