Vishay SA12A technical specifications.
| Package/Case | DO-204AC |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Length | 7.6mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1A |
| Mount | Through Hole |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA12A to view detailed technical specifications.
No datasheet is available for this part.