The SA12A-E3/1 is a unidirectional diode from Vishay with a reverse breakdown voltage of 13.3V and a clamping voltage of 19.9V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-204AC case and is mounted through a hole. It has a maximum surge current of 25.1A and a peak pulse power of 500W.
Vishay SA12A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 19.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA12A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.