The SA13A/1 is a transient voltage suppressor from Vishay, packaged in a DO-204AC case. It can withstand a maximum clamping voltage of 21.5V and a maximum surge current of 23.3A. The device operates over a temperature range of -55°C to 175°C and has a peak pulse power rating of 500W. It is available in bulk packaging with 4000 units per package.
Vishay SA13A/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Operating Supply Voltage | 13V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA13A/1 to view detailed technical specifications.
No datasheet is available for this part.