The SA14A/54 transient voltage suppressor is a DO-204AC packaged device with a clamping voltage of 23.2V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum surge current of 21.6A and an operating supply voltage of 14V. It is available in tape and reel packaging with a quantity of 4000 units per reel.
Vishay SA14A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.6A |
| Operating Supply Voltage | 14V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA14A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
