
The SA14CA/23 from Vishay is a bidirectional transient voltage suppressor with a clamping voltage of 23.2V and a peak pulse power of 500W. It features a DO-204AC package and operates over a temperature range of -55°C to 175°C. The device is designed to handle high surge currents of up to 21.6A and is suitable for use in applications where a 14V operating supply voltage is present.
Vishay SA14CA/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.6A |
| Operating Supply Voltage | 14V |
| Package Quantity | 2000 |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA14CA/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.