
The SA150A/4 transient voltage suppressor is a unidirectional device with a clamping voltage of 243V and a maximum operating temperature range of -55°C to 175°C. It can handle a maximum surge current of 2.1A and a peak pulse power of 500W. The device is packaged in a DO-204AC case and is available in quantities of 4000 per reel. It is designed to operate with an operating supply voltage of 150V.
Vishay SA150A/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 243V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.1A |
| Operating Supply Voltage | 150V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA150A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
