
The SA160A/54 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 259V and a maximum operating temperature of 175°C. It is available in a DO-204AC package and is not RoHS compliant. The device can withstand a maximum surge current of 1.9A and a peak pulse power of 500W. It operates within a temperature range of -55°C to 175°C and is suitable for use in applications requiring high voltage protection.
Vishay SA160A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 259V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Operating Supply Voltage | 160V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA160A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.