
The SA160CA-E3/4 is a bidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 259V and a peak pulse power of 500W. It operates within a temperature range of -55°C to 175°C and is packaged in a DO-204AC case. The device is available in quantities of 4000 per reel, making it suitable for high-volume applications.
Vishay SA160CA-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 259V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Operating Supply Voltage | 160V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA160CA-E3/4 to view detailed technical specifications.
No datasheet is available for this part.
