Vishay SA16A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.2A |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA16A/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.