
The SA16CA-E3/51 is a bidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 26V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and is designed for through-hole mounting. The device is RoHS compliant and has a peak pulse power rating of 500W.
Vishay SA16CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 19.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA16CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.