Vishay SA17C54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 30.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.4A |
| Operating Supply Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA17C54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.