The SA17CA/54 is a DO-204AC packaged bidirectional transient voltage suppressor with a clamping voltage of 27.6V and a maximum surge current of 18.1A. It operates over a temperature range of -55°C to 175°C and has a peak pulse power rating of 500W. The device is available in quantities of 4000 per reel, packaged in tape and reel format. The SA17CA/54 is not RoHS compliant.
Vishay SA17CA/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.1A |
| Operating Supply Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA17CA/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.