The SA18A/23 transient voltage suppressor is a unidirectional device with a clamping voltage of 29.2V and a maximum operating temperature of 175°C. It is packaged in the DO-204AC package and has a maximum surge current of 17.1A. The device is designed to operate within a temperature range of -55°C to 175°C and has a peak pulse power rating of 500W. The SA18A/23 is manufactured by Vishay and is available in quantities of 2000.
Vishay SA18A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.1A |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA18A/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.