The SA18A/4 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 29.2V and peak pulse power of 500W. It is packaged in a DO-204AC case and has an operating temperature range of -55°C to 175°C. The device is designed to handle a maximum surge current of 17.1A and operates at an operating supply voltage of 18V.
Vishay SA18A/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.1A |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA18A/4 to view detailed technical specifications.
No datasheet is available for this part.