The SA20A diode from Vishay is a unidirectional device with a minimum breakdown voltage of 22.2V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 1uA and a peak pulse current of 15.4A. It can handle a peak pulse power of 500W. The SA20A is not RoHS compliant.
Vishay SA20A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA20A to view detailed technical specifications.
No datasheet is available for this part.