
The SA20A/23 is a transient voltage suppressor from Vishay with a clamping voltage of 32.4V and a maximum operating temperature of 175°C. It has a package case of DO-204AC and is unidirectional. The device can withstand a maximum surge current of 15.4A and a peak pulse power of 500W. It is not RoHS compliant.
Vishay SA20A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Operating Supply Voltage | 20V |
| Package Quantity | 2000 |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA20A/23 to view detailed technical specifications.
No datasheet is available for this part.