
The SA20A/51 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 32.4V and a maximum surge current of 15.4A. It operates within a temperature range of -55°C to 175°C and is available in a DO-204AC package. The device is not RoHS compliant and is packaged in bulk. It can withstand a peak pulse power of 500W.
Vishay SA20A/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA20A/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.