The SA20A-E3/51 is a unidirectional diode from Vishay with a clamping voltage of 32.4V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and is packaged in a DO-204AC case with an axial termination. The diode is RoHS compliant and has a reverse breakdown voltage of 22.2V. It is available in a bulk packaging with 4000 units per package.
Vishay SA20A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 32.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA20A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.