Vishay SA24/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 43V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.6A |
| Number of Contacts | 44 |
| Operating Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA24/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.