The SA24CA is a bidirectional thyristor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 1A and a peak pulse current of 11.6A. The device is packaged in a DO-204AC case and is designed for through hole mounting. It is not RoHS compliant.
Vishay SA24CA technical specifications.
| Package/Case | DO-204AC |
| Current | 128A |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Length | 7.6mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1A |
| Mount | Through Hole |
| Peak Pulse Current | 11.6A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA24CA to view detailed technical specifications.
No datasheet is available for this part.