The SA26A-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 42.1V and a maximum operating temperature of 175°C. It can withstand a maximum surge current of 11.9A and operates within a temperature range of -55°C to 175°C. This component is designed to handle peak pulse power of 500W and is available in bulk packaging with 4000 units per package.
Vishay SA26A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.9A |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA26A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.