The SA26A-E3/4 is a 26V unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 42.1V and a maximum operating temperature range of -55°C to 175°C. It can withstand a maximum surge current of 11.9A and has a peak pulse power rating of 500W. The device is packaged in a DO-204AC package and is available in quantities of 4000 per reel. The SA26A-E3/4 is RoHS compliant and suitable for use in a variety of applications.
Vishay SA26A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.9A |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA26A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.