
Diode TVS Single Uni-Dir 28V 500W 2-Pin DO-15 Bulk
Vishay SA28A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA28A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.