Diode TVS Single Uni-Dir 28V 500W 2-Pin DO-15 T/R
Vishay SA28A-TR technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA28A-TR to view detailed technical specifications.
No datasheet is available for this part.