Vishay SA33C-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 59V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.5A |
| Operating Supply Voltage | 33V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA33C-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.