The SA36A-E3/51 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC axial lead configuration. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 58.1V and a reverse breakdown voltage of 40V. It is RoHS compliant and suitable for through-hole mounting.
Vishay SA36A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 58.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA36A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.
