The SA40/54 transient voltage suppressor is a DO-204AC packaged device with a clamping voltage of 71.4V. It operates over a temperature range of -55°C to 175°C and can withstand a maximum surge current of 7A. The device is designed to handle peak pulse power of up to 500W and is intended for use in applications where a unidirectional transient voltage suppressor is required. The SA40/54 is not RoHS compliant.
Vishay SA40/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 71.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7A |
| Operating Supply Voltage | 40V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA40/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.