
Vishay SA40A/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA40A/4 to view detailed technical specifications.
No datasheet is available for this part.
