The SA40A-E3/4 is a unidirectional transient voltage suppressor diode from Vishay, packaged in a DO-204AC case. It has a clamping voltage of 64.5V and can withstand a maximum surge current of 7.8A. The device operates over a temperature range of -55°C to 175°C and has a peak pulse power rating of 500W. It is available in quantities of 4000 per reel, packaged in tape and reel format.
Vishay SA40A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.8A |
| Operating Supply Voltage | 40V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA40A-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
