The SA45A-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 72.7V and a maximum surge current of 6.9A. It operates within a temperature range of -55°C to 175°C and is packaged in the DO-204AC case. The device is designed to handle peak pulse power of up to 500W.
Vishay SA45A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Operating Supply Voltage | 45V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA45A-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.