The Vishay SA45CA/1 is a bidirectional transient voltage suppressor with a clamping voltage of 72.7V and a peak pulse power of 500W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 6.9A. The device is packaged in a DO-204AC case and is available in bulk quantities.
Vishay SA45CA/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Operating Supply Voltage | 45V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA45CA/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.