The SA45CA-E3/1 is a DO-204AC bidirectional transient voltage suppressor from Vishay with a clamping voltage of 72.7V and a maximum operating temperature of 175°C. It can handle a maximum surge current of 6.9A and a peak pulse power of 500W. The device operates over a temperature range of -55°C to 175°C and is available in bulk packaging with 4000 units per package.
Vishay SA45CA-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Operating Supply Voltage | 45V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA45CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.