Vishay SA5.0A-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.3A |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA5.0A-E3/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.