
The SA51/54 transient voltage suppressor is a unidirectional device with a clamping voltage of 91.1V and a maximum surge current of 5.5A. It is packaged in a DO-204AC case and is rated for operation between -55°C and 175°C. The device is available in quantities of 4000 per reel and is not RoHS compliant. The SA51/54 can withstand a peak pulse power of 500W.
Vishay SA51/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 91.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Operating Supply Voltage | 51V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA51/54 to view detailed technical specifications.
No datasheet is available for this part.