
The SA51CA-E3/51 is a DO-204AC bidirectional transient voltage suppressor from Vishay, operating between -55°C and 175°C. It features a clamping voltage of 82.4V and a reverse breakdown voltage of 56.7V. The device has a maximum surge current of 6.1A and a peak pulse power of 500W. It is RoHS compliant and available in bulk packaging.
Vishay SA51CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 82.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA51CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.