
The SA54A-E3/51 diode from Vishay features a clamping voltage of 87.1V and a leakage current of 1uA. It operates within a temperature range of -55°C to 175°C and is available in a DO-204AC package with through hole mounting. This unidirectional diode has a reverse breakdown voltage of 60V and is compliant with RoHS regulations.
Vishay SA54A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 87.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.7A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA54A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.
