
The SA54CA-E3/51 is a bidirectional diode from Vishay with a clamping voltage of 87.1V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and is available in a DO-204AC package. The diode is designed for through hole mounting and is RoHS compliant. It can handle a maximum surge current of 5.7A and a peak pulse power of 500W.
Vishay SA54CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 87.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.7A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA54CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.