The SA58CA-E3/51 is a unidirectional TVS diode from Vishay, featuring a DO-204AC package and through hole mount. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is capable of withstanding a peak pulse current of 5.3A and a peak pulse power of 500W. It is also RoHS compliant and has a leakage current of 1uA.
Vishay SA58CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 93.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.3A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA58CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.